MOSFET Solid State Relays:

18 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AH4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.130
10+
$5.240
25+
$3.910
50+
$3.800
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
SMD-8
Surface Mount
Gull Wing
-
-
5.3kV
-
-
VO1263
84K8985

RoHS

Date/Lot Code

Each
1+
$7.270
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
-
10µA
SMD-8
Surface Mount
Gull Wing
-
-
4kV
-
-
PVI Series
61M7139

RoHS

Date/Lot Code

Each
1+
$7.040
10+
$6.440
25+
$5.930
50+
$5.660
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
SPST-NO
DPST-NO (2 Form A)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
1mA
15ohm
5.3kV
1.1pF
1µA
LH1522
69AH0607

RoHS

Date/Lot Code

Each
1+
$7.340
10+
$6.550
25+
$6.260
50+
$6.050
100+
$5.840
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
3.75kV
3pF
-
LH1512
58AJ2365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.550
10+
$6.730
25+
$6.430
50+
$6.220
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
400V
125mA
SMD-8
Surface Mount
Gull Wing
-
36ohm
5.3kV
0.7pF
1µA
LH1526
34AK7481

RoHS

Date/Lot Code

Each
1+
$7.690
25+
$6.470
100+
$5.860
250+
$5.240
500+
$4.940
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
SMD-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
3pF
1µA
-
21H0663

RoHS

Each
1000+
$4.910
2500+
$4.470
Min: 2000 / Mult: 2000
-
DPST-NO (2 Form A)
AC / DC
250V
120mA
SMD-8
Surface Mount
Gull Wing
10mA
20ohm
5.3kV
0.4pF
-
LH1505 Series
21H0657

RoHS

Each
1000+
$4.900
2500+
$4.720
Min: 2000 / Mult: 2000
SPDT
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
900µA
25ohm
3.75kV
3pF
1µA
LH1502 Series
58K1796

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.040
2000+
$4.800
4000+
$4.470
8000+
$4.160
12000+
$4.010
More Pricing...
Min: 1000 / Mult: 1000
-
DPST-NO (2 Form A)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
1mA
25ohm
5.3kV
1.1pF
1µA
-
21H0648

RoHS

Each
1000+
$3.160
2500+
$2.940
Min: 2000 / Mult: 2000
-
DPST-NO (2 Form A)
-
15V
-
SMD-8
Surface Mount
Gull Wing
10mA
-
5.3kV
-
-
LH1262 Series
58K1795

RoHS

Each
1000+
$4.700
2500+
$4.690
Min: 2000 / Mult: 2000
-
DPST-NO (2 Form A)
AC / DC
350V
150mA
SMD-8
Surface Mount
Gull Wing
1mA
25ohm
5.3kV
1.1pF
1µA
LH1520A Series
21H0649

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.720
2000+
$3.530
4000+
$3.280
8000+
$3.060
12000+
$2.950
More Pricing...
Min: 1000 / Mult: 1000
-
DPST-NO (2 Form A)
-
15V
-
SMD-8
Surface Mount
Gull Wing
10mA
-
5.3kV
-
-
LH1262 Series
89W0574

RoHS

Each
250+
$9.290
Min: 1080 / Mult: 45
DPST-NO
DPST-NO (2 Form A)
AC / DC
40V
2A
SMD-8
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0583

RoHS

Each
250+
$7.160
Min: 1080 / Mult: 45
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
1µA
CotoMOS Series
89W0582

RoHS

Each
250+
$7.430
Min: 1080 / Mult: 45
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
80mA
SMD-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
59AC8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.360
10+
$7.270
25+
$6.520
50+
$6.230
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
50mA
27ohm
5.3kV
1pF
500nA
VOR2142
80K8316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$3.640
Min: 1000 / Mult: 1000
-
DPST-NO (2 Form A)
-
15V
-000A
SMD-8
Surface Mount
Gull Wing
-
-000ohm
5.3kV
-
-
-
69AH3763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$4.310
25+
$4.010
50+
$3.720
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
-
14V
9.8µA
SMD-8
Surface Mount
Gull Wing
-
-
5.3kV
-
-
VO1263
1-18 of 18 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER