Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1520AACTR
Newark Part No.58K1796
Product RangeLH1520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 2000+ | $4.800 |
| 4000+ | $4.470 |
| 8000+ | $4.160 |
| 12000+ | $4.010 |
| 20000+ | $3.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1520AACTR
Newark Part No.58K1796
Product RangeLH1520 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1mA
On State Resistance Max25ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1.1pF
Off State Leakage Current Max1µA
Product RangeLH1520 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual 1 form A solid-state relay
- Dual channel
- Current limit protection
- Isolation test voltage 5300VRMS
- Clean bounce free switching
- Low power consumption
- Suitable for general telecom switching, on/off hook control, ring delay, dial pulse applications
- Suitable for instrumentation, industrial controls applications
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
On State Resistance Max
25ohm
I/O Capacitance Typ
1.1pF
Product Range
LH1520 Series
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Forward Current If
1mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LH1520AACTR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate