0
0 Items$0.00

DPST-NO (2 Form A) MOSFET Solid State Relays :

118 Products Found
Find a huge range of DPST-NO (2 Form A) MOSFET Solid State Relays at Newark Electronics Canada. We stock a wide range of MOSFET Solid State Relays, such as DPST-NO (2 Form A), SPST-NC (1 Form B), SPST-NO (1 Form A), SPST-NC (1 Form B) & DPST-NC (2 Form B) MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic, Vishay, Broadcom, Coto Technology & Aratas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
58Y4595

RoHS

Each
1+$5.000
10+$4.530
25+$4.350
50+$3.950
100+$3.910
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+$5.910
10+$4.710
25+$4.490
50+$4.260
100+$4.030
More Pricing...
-
DPST-NO (2 Form A)
-
-
-
DIP-8
Surface Mount
Gull Wing
-
-
3.75kV
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Date/Lot Code

Each
1+$4.790
10+$4.490
25+$4.230
50+$4.090
100+$3.990
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Through Hole
PC Pin
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4599

RoHS

Each
1+$8.040
5+$7.780
10+$7.530
25+$7.300
50+$7.130
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Through Hole
PC Pin
-
1ohm
3.75kV
0.8pF
1µA
ASSR-14XX Series
10C3918

RoHS

Each
1+$7.990
10+$7.200
25+$6.820
50+$6.520
100+$6.280
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
84Y9576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.360
10+$5.740
25+$5.500
50+$5.330
100+$5.140
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
0.8pF
-
ASSR-41XX Series
12AJ6943

RoHS

Each
1+$14.650
5+$14.200
10+$13.730
25+$12.200
50+$11.570
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
200V
50mA
DIP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
84Y9571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.510
10+$5.060
25+$4.640
50+$4.430
100+$4.350
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
11N2723

RoHS

Each
1+$5.340
10+$4.810
25+$4.620
50+$4.470
100+$4.330
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
58Y4602

RoHS

Each
1+$16.860
5+$15.950
10+$15.020
25+$14.340
50+$13.850
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
1A
SO-8
Surface Mount
Gull Wing
-
0.5ohm
3.75kV
0.8pF
-
ASSR-15XX Series
11N2724

RoHS

Each
1+$6.590
5+$6.380
10+$6.190
25+$5.980
50+$5.780
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
1.2mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3928

RoHS

Each
1+$9.460
5+$9.060
10+$8.660
25+$8.290
50+$7.530
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
100V
300mA
DIP-8
Surface Mount
Gull Wing
50mA
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
59AC8095

RoHS

Each
1+$6.460
5+$6.280
10+$6.120
25+$5.940
50+$5.770
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
-
27ohm
5.3kV
1pF
500nA
VOR2142 Series
59AC8093

RoHS

Each
1+$5.570
10+$5.410
25+$5.250
50+$5.080
100+$4.940
More Pricing...
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
59AC8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.370
10+$7.110
25+$6.760
50+$6.550
100+$6.450
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR2121 Series
02AH4789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.500
10+$4.120
25+$3.760
50+$3.580
100+$3.390
-
DPST-NO (2 Form A)
-
-
-
SMD-8
Surface Mount
Gull Wing
-
-
5.3kV
-
-
VO1263 Series
09AK0014

RoHS

Each
1+$6.150
10+$5.480
25+$5.240
50+$5.060
100+$4.880
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
400mA
SOP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3902

RoHS

Each
1+$4.160
10+$3.720
25+$3.540
50+$2.610
100+$2.580
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.2mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
24M0625

RoHS

Each
1+$9.190
5+$8.040
10+$6.660
25+$5.980
50+$5.510
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
350V
100mA
SOP-8
Surface Mount
Gull Wing
-
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6944

RoHS

Each
1+$12.140
5+$11.770
10+$11.400
25+$10.390
50+$9.970
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
200V
40mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
86Y0953

RoHS

Each
1+$10.900
10+$9.720
25+$9.270
50+$8.950
100+$8.650
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
4kV
1pF
1µA
HEXFET PVT422 Series
09AK0020

RoHS

Each
1+$7.910
5+$7.510
10+$7.100
25+$6.800
50+$6.590
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
-
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
73M8839

RoHS

Each
1+$7.310
5+$7.000
10+$6.690
25+$6.220
50+$5.790
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6940

RoHS

Each
1+$10.370
5+$9.980
10+$9.590
25+$9.130
50+$9.120
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
40mA
DIP-8
Through Hole
PC Pin
-
100ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
58Y4610

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.470
2000+$4.350
4000+$4.260
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
0.8pF
-
ASSR-41XX Series
1-25 of 118 items
of 5 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER