MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99Y9405

RoHS

Date/Lot Code

Each
1+
$2.640
10+
$2.420
25+
$2.310
50+
$2.250
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-4
Surface Mount
Gull Wing
-
35ohm
5.3kV
1pF
500nA
-
59AC8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.360
10+
$7.270
25+
$6.520
50+
$6.230
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
400V
100mA
SMD-8
Surface Mount
Gull Wing
50mA
27ohm
5.3kV
1pF
500nA
VOR2142
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER