Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLH1546ADF
Newark Part No.99Y9405
Product RangeLH1546 Series
Technical Datasheet
3,989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.520 |
| 25+ | $2.420 |
| 50+ | $2.370 |
| 100+ | $2.140 |
| 500+ | $2.040 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1546ADF
Newark Part No.99Y9405
Product RangeLH1546 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSMD-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max35ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1pF
Off State Leakage Current Max500nA
Product RangeLH1546 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-4
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
500nA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
35ohm
I/O Capacitance Typ
1pF
Product Range
LH1546 Series
Technical Docs (2)
Alternatives for LH1546ADF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability