MOSFET Solid State Relays:

7 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38Y8672

RoHS

Date/Lot Code

Each
1+
$9.410
5+
$8.900
10+
$8.400
25+
$8.010
50+
$7.730
More Pricing...
Total:$9.41
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
40V
-
4.5A
SO-6
Surface Mount
Gull Wing
50mA
0.05ohm
1.5kV
1pF
1µA
CotoMOS Series
09AK8835

RoHS

Each (Supplied on Cut Tape)
1+
$7.750
10+
$6.830
25+
$6.260
50+
$5.660
100+
$4.920
More Pricing...
Total:$7.75
Min: 1 / Mult: 1
Total:$68.30
Min: 10 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
30V
4Pins
4.5A
P-SON-4
Surface Mount
Solder
-
0.05ohm
500Vrms
1pF
1µA
-
26R9862

RoHS

Date/Lot Code

Each
50+
$12.810
Total:$3,843.00
Min: 300 / Mult: 300
-
SPST-NO (1 Form A)
AC / DC
-
20V
-
2.5A
SOP-6
Surface Mount
Gull Wing
10mA
0.05ohm
1.5kV
0.8pF
10nA
G3VM Series
38AK6387

RoHS

Date/Lot Code

Each
1+
$12.830
25+
$10.920
100+
$10.180
250+
$9.720
500+
$9.400
More Pricing...
Total:$12.83
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
-
60V
-
22.8A
ISOPLUS-264
Through Hole
PC Pin
-
0.05ohm
2.5kV
1pF
1µA
OptoMOS Series
85AJ2572

RoHS

Each
1+
$18.210
10+
$17.200
25+
$16.150
50+
$15.170
100+
$14.410
More Pricing...
Total:$18.21
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
30V
-
4.5A
P-SON-4
Surface Mount
Solder
-
0.05ohm
500Vrms
-
-
G3VM Series
29AJ3708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.250
10+
$16.280
25+
$15.250
50+
$14.310
100+
$13.570
More Pricing...
Total:$17.25
Min: 1 / Mult: 1
Total:$162.80
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
30V
-
4.5A
P-SON-4
Surface Mount
Solder
30mA
0.05ohm
500Vrms
1pF
1µA
G3VM-WR Series
01AH9257

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$7.200
Total:$7,200.00
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
-
40V
-
4.5A
SO-6
Surface Mount
Gull Wing
-
0.05ohm
1.5kV
1pF
1µA
CotoMOS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER