Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP3480(TP,E(O
Newark Part No.09AK8835
Your Part Number
Technical Datasheet
26 In Stock
9 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 10+ | $6.830 |
| 25+ | $6.260 |
| 50+ | $5.660 |
| 100+ | $4.920 |
| 250+ | $3.910 |
| 500+ | $3.700 |
| 1000+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3480(TP,E(O
Newark Part No.09AK8835
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Optocoupler Case StyleP-SON
Load TypeAC / DC
No. of Pins4Pins
Load Voltage Max30V
Load Current4.5A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.05ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
P-SON
No. of Pins
4Pins
Load Current
4.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.05ohm
I/O Capacitance Typ
1pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
30V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Alternatives for TLP3480(TP,E(O
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate