Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQG22124
Newark Part No.11N2586
Product RangeAGQ Series
Technical Datasheet
655 In Stock
Need more?
596 Delivery in 1-3 Business Days(US stock)
59 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $11.720 |
10+ | $11.250 |
25+ | $9.960 |
50+ | $9.800 |
100+ | $9.640 |
250+ | $9.500 |
500+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22124
Newark Part No.11N2586
Product RangeAGQ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max264V
Load Current2A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ-
Off State Leakage Current Max1.5mA
Product RangeAGQ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQG22124 is a Solid State Relay with zero crossing switching mode and through hole terminals. This AQ-G-series PCB mount relay features snubber circuit is integrated to prevent malfunction caused by the rapid rise of voltage on the output side, such as inductive load and current. Space saving, vertical size with a maximum thickness of 4.5mm.
- 3000VAC High dielectric strength
- 1.6kΩ Input impedance
- 1V Minimum drop-out voltage
- 30A Non-repetitive surge current
- 1/2 cycle of voltage sine wave + 1ms Maximum operate/release time
- -30 to 80°C Ambient temperature range
Applications
HVAC, Medical, Computers & Computer Peripherals
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
-
Off State Leakage Current Max
1.5mA
SVHC
No SVHC (23-Jan-2024)
Load Type
DC
Load Current
2A
Relay Mounting
Through Hole
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
AGQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate