LH1501 Series MOSFET Solid State Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.900 10+ $4.600 25+ $3.880 50+ $3.780 100+ $3.230 More Pricing... | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 150mA | SMD-6 | Surface Mount | Gull Wing | 900µA | 25ohm | 3.75kV | 3pF | 1µA | LH1501 Series | ||||||
Each | 1000+ $3.690 2500+ $3.420 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 150mA | DIP-6 | Through Hole | PC Pin | 900µA | 25ohm | 3.75kV | 3pF | 1µA | LH1501 Series | ||||||