LH1510 MOSFET Solid State Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.700 10+ $3.300 25+ $3.160 50+ $3.030 100+ $2.940 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 200V | 200mA | SMD-6 | Surface Mount | Gull Wing | - | 15ohm | 5.3kV | 0.72pF | 1µA | LH1510 | ||||||
61M7136 RoHS | Each | 1+ $3.700 10+ $3.300 25+ $3.160 50+ $3.020 100+ $2.940 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 200mA | SMD-6 | Surface Mount | Gull Wing | 950µA | 15ohm | 5.3kV | 0.72pF | 1µA | LH1510 |