PhotoMOS AQY28 MOSFET Solid State Relays:
7 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.370 10+ $2.020 25+ $1.990 50+ $1.950 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Through Hole | PC Pin | 1.8mA | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $2.390 10+ $1.770 25+ $1.730 50+ $1.690 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Through Hole | PC Pin | - | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
12AJ7031 RoHS | Each | 1+ $2.580 10+ $2.250 25+ $2.210 50+ $2.160 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | Gull Wing | 50mA | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | ||||
Each | 1+ $2.480 10+ $2.090 25+ $2.050 50+ $2.010 100+ $1.890 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Through Hole | PC Pin | - | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $2.310 10+ $1.980 25+ $1.950 50+ $1.910 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | Gull Wing | - | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $1.990 10+ $1.760 25+ $1.700 50+ $1.630 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | Gull Wing | - | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $1.950 10+ $1.780 25+ $1.750 50+ $1.750 100+ $1.750 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Surface Mount | Gull Wing | - | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 |