PhotoMOS AQZ Series MOSFET Solid State Relays:
9 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.970 10+ $12.540 25+ $12.000 50+ $11.620 100+ $11.240 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO ( 1 Form A) | DC | 400V | 600mA | SIP-4 | Through Hole | PC Pin | - | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
PANASONIC | Each | 1+ $12.540 10+ $11.180 25+ $10.190 50+ $10.010 100+ $9.830 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 2A | SIP-4 | Through Hole | PC Pin | 1mA | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||
Each | 25+ $16.040 50+ $14.150 100+ $13.210 250+ $12.780 500+ $11.930 | Min: 25 / Mult: 25 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 500mA | SIP-4 | Through Hole | PC Pin | 900µA | 4ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ $11.900 50+ $11.080 100+ $9.830 250+ $9.390 500+ $8.760 | Min: 25 / Mult: 25 | - | SPST-NO (1 Form A) | DC | 200V | 1.3A | SIP-4 | Through Hole | PC Pin | 1mA | 0.55ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ $11.900 50+ $11.080 100+ $9.830 250+ $9.390 500+ $8.760 | Min: 25 / Mult: 25 | - | SPST-NO (1 Form A) | DC | 100V | 2.6A | SIP-4 | Through Hole | PC Pin | 1mA | 0.17ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 10+ $39.980 25+ $36.120 50+ $33.170 100+ $32.490 250+ $31.570 | Min: 20 / Mult: 20 | - | SPST-NO (1 Form A) | DC | 200V | 5A | SIP-4 | Through Hole | PC Pin | 10mA | 0.008ohm | 3kV | 1.3pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ $19.060 50+ $16.810 100+ $15.700 250+ $15.180 500+ $14.170 | Min: 25 / Mult: 25 | - | SPST-NO (1 Form A) | AC / DC | 200V | 2A | SIP-4 | Through Hole | PC Pin | 50mA | 0.35ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ $16.750 10+ $15.030 25+ $14.390 50+ $13.930 100+ $13.460 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO ( 1 Form A) | AC / DC | 200V | 900mA | SIP-4 | Through Hole | PC Pin | - | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ $30.010 10+ $27.950 25+ $26.620 50+ $25.430 100+ $24.100 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | PC Pin | - | 0.03ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series |