5 Product Results Found for "motor"
Find a huge range of MOSFET Solid State Relays at Newark Electronics Canada. We stock a large selection of MOSFET Solid State Relays, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ $5.310 10+ $4.950 25+ $4.700 50+ $4.470 100+ $4.220 More Pricing... | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | PC Pin | 1mA | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 50+ $5.900 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | 900µA | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 1+ $4.020 10+ $3.670 25+ $3.490 50+ $3.340 100+ $3.170 More Pricing... | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-6 | Surface Mount | Gull Wing | 700µA | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 50+ $7.130 100+ $6.400 250+ $6.150 500+ $5.770 | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Surface Mount | Gull Wing | 900µA | 1ohm | 1.5kV | 1.3pF | 1µA | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | SPST-NO (1 Form A) | DC | 60V | 3.6A | SIP-4 | Through Hole | PC Pin | 6.5mA | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||