Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3S4D1DC24
Newark Part No.89C5712
Product RangeG3S4 Series
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.350 |
| 5+ | $374.110 |
| 10+ | $352.310 |
| 25+ | $328.710 |
| 50+ | $310.540 |
| 100+ | $294.200 |
Price for:Each
Minimum: 1
Multiple: 1
$401.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3S4D1DC24
Newark Part No.89C5712
Product RangeG3S4 Series
Technical Datasheet
Contact Configuration4PST-NO
Load Current600mA
Operating Voltage Max26VDC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeNon Zero Crossing
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeG3S4 Series
SVHCTo Be Advised
Product Overview
G3S4D1DC24 is a G3S4 series, compact terminal SSR relay with 4 outputs. Easy wiring with separate I/O terminal construction. LED operation indicator. Special socket used for easy relay replacement. Mounts either on DIN track or with screws.
- Four SPST-NO relay, 0.6A at 3 to 26VDC applicable output load
- 24VDC rated voltage, 2.3Kohm±20% input impedance
- 13.2mA±20% rated current, release time is 1ms maximum
- 1.5V maximum output ON voltage drop, 0.1mA maximum at 26VDC
- 0.01A to 0.6A load current, 3A (10ms) inrush current resistance
Technical Specifications
Contact Configuration
4PST-NO
Operating Voltage Max
26VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
To Be Advised
Load Current
600mA
Relay Mounting
DIN Rail, Panel
Switching Mode
Non Zero Crossing
Control Voltage Min
19.2VDC
Product Range
G3S4 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate