Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-2R6PL DC24
Newark Part No.89C5534
Product RangeG3DZ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.510 |
| 5+ | $53.410 |
| 10+ | $49.780 |
| 25+ | $46.150 |
| 50+ | $43.500 |
| 100+ | $41.330 |
| 250+ | $37.940 |
Price for:Each
Minimum: 1
Multiple: 1
$57.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-2R6PL DC24
Newark Part No.89C5534
Product RangeG3DZ Series
Technical Datasheet
Contact Configuration-
Load Current600mA
Operating Voltage Max264VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeNon Zero Crossing
Operating Voltage Min3VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeG3DZ Series
SVHCTo Be Advised
Product Overview
G3DZ-2R6PL DC24 is a G3DZ series solid state relay. It has 10μA maximum current leakage between open output terminals and 2,500VAC dielectric strength ensured between input and output terminals. Incorporated with overvoltage absorption circuit.
- 240VAC rated load power supply voltage
- 0.6A rated load current
- PCB terminal type, not equipped with zero cross function
- 19.2VDC to 28.8VDC operating voltage
- 4Kohm ±20% input impedance
- 2.4 ohm maximum output ON-resistance
- 10μA max at 125VDC, 100μA max at 200VAC leakage current at OFF state
- Ambient operating temperature range from -30°C to 85°C (with no icing or condensation)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VDC
Relay Terminals
PC Pin
Operating Voltage Min
3VDC
Control Voltage Max
28.8VDC
SVHC
To Be Advised
Load Current
600mA
Relay Mounting
Through Hole
Switching Mode
Non Zero Crossing
Control Voltage Min
19.2VDC
Product Range
G3DZ Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate