New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      16MB1A0

                      Liquid Level Controller, 120 Vac, 0.33 hp

                      GEMS SENSORS 16MB1A0
                      GEMS SENSORS 16MB1A0
                      GEMS SENSORS 16MB1A0
                      GEMS SENSORS 16MB1A0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEMS SENSORS
                      Manufacturer Part No16MB1A0
                      Newark Part No.09J7440
                      Product Range16M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$542.660
                      5+$541.970
                      10+$541.260
                      25+$512.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $542.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEMS SENSORS
                      Manufacturer Part No16MB1A0
                      Newark Part No.09J7440
                      Product Range16M Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage120VAC
                      Relay MountingSocket
                      Load Current10A
                      Response Time-
                      Power Consumption0.33hp
                      Operating Voltage Min-
                      Operating Voltage Max120VAC
                      Switching Mode-
                      Timer Functions-
                      Control Voltage AC Min-
                      Control Voltage AC Max120V
                      Control Voltage DC Min-
                      Control Voltage DC Max-
                      Product Range16M Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      16MB1A0 is a 16M series control solid state plug in module. Designed for either differential or single-level service. U.L. “Motor Controller” listing, 8 pin socket with screw-type connections make the unit easy to install and service. Application includes single-level service, differential service, point level, alarms, valve control, pump control.

                      • 26K inverse mode of operation, 120VAC supply voltage, 8 pin octal socket style
                      • Compact size, modular plug-in design
                      • Various time delays, low voltage sensor
                      • Solid state reliability, LED monitoring
                      • 1 N.O. & 1 N.C. (1 form C) contact design, 10amp Resistive 1/3 hp contact rating
                      • 0-1Mohm, factory set sensitivity
                      • Screw connector terminal style
                      • Temperature range from -40°C to +65°C

                      Technical Specifications

                      Supply Voltage

                      120VAC

                      Load Current

                      10A

                      Power Consumption

                      0.33hp

                      Operating Voltage Max

                      120VAC

                      Timer Functions

                      -

                      Control Voltage AC Max

                      120V

                      Control Voltage DC Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Relay Mounting

                      Socket

                      Response Time

                      -

                      Operating Voltage Min

                      -

                      Switching Mode

                      -

                      Control Voltage AC Min

                      -

                      Control Voltage DC Min

                      -

                      Product Range

                      16M Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate