Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.560 |
| 25+ | $46.940 |
| 50+ | $44.350 |
| 100+ | $41.730 |
| 250+ | $39.120 |
Price for:Each
Minimum: 10
Multiple: 10
$495.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.81.7.024.8240
Newark Part No.08X7085
Product Range38 Series
Technical Datasheet
Relay MountingDIN Rail, Panel
Load Current2A
Operating Voltage Min12VAC
Operating Voltage Max240VAC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min16.8V
Control Voltage DC Max30V
Product Range38 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38.81.7.024.8240 is a 6.2mm wide single-output solid state relay Interface Module with screw terminals and 1NO (SPST-NO) contact configuration. It is supplied with integral coil indication and protection circuit, an ideal interface for PLC and electronic systems.
- Silent, high switching speed and long electrical life
- Instant ejection of relay using plastic retaining clip
- 35mm Rail (EN 60715) mounting
- 2500VAC Dielectric strength between input/output
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Relay Mounting
DIN Rail, Panel
Operating Voltage Min
12VAC
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
16.8V
Product Range
38 Series
Load Current
2A
Operating Voltage Max
240VAC
Timer Functions
-
Control Voltage AC Max
-
Control Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate