Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0
Newark Part No.09J7440
Product Range16M Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $590.450 |
| 5+ | $575.690 |
| 10+ | $560.920 |
| 25+ | $531.390 |
Price for:Each
Minimum: 1
Multiple: 1
$590.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0
Newark Part No.09J7440
Product Range16M Series
Technical Datasheet
Supply Voltage120VAC
Relay MountingSocket
Load Current10A
Response Time-
Power Consumption0.33hp
Operating Voltage Min-
Operating Voltage Max120VAC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range16M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
16MB1A0 is a 16M series control solid state plug in module. Designed for either differential or single-level service. U.L. “Motor Controller” listing, 8 pin socket with screw-type connections make the unit easy to install and service. Application includes single-level service, differential service, point level, alarms, valve control, pump control.
- 26K inverse mode of operation, 120VAC supply voltage, 8 pin octal socket style
- Compact size, modular plug-in design
- Various time delays, low voltage sensor
- Solid state reliability, LED monitoring
- 1 N.O. & 1 N.C. (1 form C) contact design, 10amp Resistive 1/3 hp contact rating
- 0-1Mohm, factory set sensitivity
- Screw connector terminal style
- Temperature range from -40°C to +65°C
Technical Specifications
Supply Voltage
120VAC
Load Current
10A
Power Consumption
0.33hp
Operating Voltage Max
120VAC
Timer Functions
-
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
Socket
Response Time
-
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
16M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate