Print Page
ETN-120-AFT-75
Time Delay Solid State Relay, Flange, 3 A, 2.5 V, Delay on Energisation
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoETN-120-AFT-75
Newark Part No.05X9989
Product RangeETN Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part NoETN-120-AFT-75
Newark Part No.05X9989
Product RangeETN Series
Technical Datasheet
Relay MountingFlange
Load Current3A
Operating Voltage Min-
Operating Voltage Max2.5V
Switching Mode-
Timer FunctionsDelay on Energisation
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product RangeETN Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Flange
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
ETN Series
Load Current
3A
Operating Voltage Max
2.5V
Timer Functions
Delay on Energisation
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate