New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Switches
                      4. Detector Switches
                      Print Page

                      ZMA00A080L04PC

                      Detector Switch, ZMA Series, SPDT, PC Pin, 3 A, 24 V, 6.6 mm

                      C&K COMPONENTS ZMA00A080L04PC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoZMA00A080L04PC
                      Newark Part No.36AH0433
                      Product RangeZMA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      262 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.730
                      10+$1.640
                      25+$1.570
                      50+$1.510
                      100+$1.440
                      250+$1.240
                      500+$1.050
                      1000+$1.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoZMA00A080L04PC
                      Newark Part No.36AH0433
                      Product RangeZMA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeZMA Series
                      Contact ConfigurationSPDT
                      Switch TerminalsPC Pin
                      Contact Current Max3A
                      Contact Voltage DC Nom24V
                      External Height6.6mm
                      External Width12.8mm
                      External Depth5.8mm
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Product Range

                      ZMA Series

                      Switch Terminals

                      PC Pin

                      Contact Voltage DC Nom

                      24V

                      External Width

                      12.8mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      3A

                      External Height

                      6.6mm

                      External Depth

                      5.8mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate