Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.2611
Newark Part No.16F1873
Product RangePSE Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2611
Newark Part No.16F1873
Product RangePSE Series
Technical Datasheet
Product RangePSE Series
Contact ConfigurationSPST-NO
Switch MountingPanel Mount
Switch TerminalsSolder
Contact Voltage AC Max42V
Contact Current AC Max100mA
Frequency-
Maximum Included Angle-
Product Overview
The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.
- High reliability, long lifetime with more than 20mill actuations
Applications
Industrial
Technical Specifications
Product Range
PSE Series
Switch Mounting
Panel Mount
Contact Voltage AC Max
42V
Frequency
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Switch Terminals
Solder
Contact Current AC Max
100mA
Maximum Included Angle
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate