2. Switches & Relays
                                                                                                3. Switches
                                                                                                4. Electronic Switches
                                                                                                Imprimer la page

                                                                                                1241.2611

                                                                                                Electronic Switch, PSE Series, SPST-NO, Panel Mount, Solder, 42 V, 100 mA

                                                                                                SCHURTER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHURTER 1241.2611
                                                                                                SCHURTER 1241.2611
                                                                                                SCHURTER 1241.2611
                                                                                                SCHURTER 1241.2611
                                                                                                FabricantSCHURTER
                                                                                                Réf. Fabricant1241.2611
                                                                                                Code Commande16F1873
                                                                                                Gamme de produitPSE Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                SCHURTER
                                                                                                FabricantSCHURTER
                                                                                                Réf. Fabricant1241.2611
                                                                                                Code Commande16F1873
                                                                                                Gamme de produitPSE Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePSE Series
                                                                                                Contact ConfigurationSPST-NO
                                                                                                Switch MountingPanel Mount
                                                                                                Switch TerminalsSolder
                                                                                                Contact Voltage AC Max42V
                                                                                                Contact Current AC Max100mA
                                                                                                Frequency-
                                                                                                Maximum Included Angle-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.

                                                                                                • High reliability, long lifetime with more than 20mill actuations

                                                                                                Applications

                                                                                                Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PSE Series

                                                                                                Switch Mounting

                                                                                                Panel Mount

                                                                                                Contact Voltage AC Max

                                                                                                42V

                                                                                                Frequency

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Contact Configuration

                                                                                                SPST-NO

                                                                                                Switch Terminals

                                                                                                Solder

                                                                                                Contact Current AC Max

                                                                                                100mA

                                                                                                Maximum Included Angle

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)