Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $466.590 |
5+ | $459.660 |
10+ | $431.820 |
25+ | $403.920 |
Price for:Each
Minimum: 1
Multiple: 1
$466.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ30H-XYZ-B-S-1
Newark Part No.27R0815
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current0.06A
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleThird Axis
Lever Travel± 30°
Rotation Electrical Angle60°
Product Range-
Product Overview
- Hall effect joystick
- Applied voltage range is 5VDC at ±10%
- Current consumption is 6mA
- Minimum load resistance is 100Kohm
- Operating temperature range from -20°C to +60°C
- High temperature thermo plastic housing
- IP54 protection
- Life expectancy is 1million operations
- Dielectric strength is 1minute at 250VAC
Technical Specifications
No. of Axes
3
Center Voltage
-
Supply Current
0.06A
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
60°
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
± 30°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate