Print Page
9 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $283.630 |
Price for:Each
Minimum: 1
Multiple: 1
$283.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No44-800.4
Newark Part No.30C8522
Product Range44 Series
Technical Datasheet
No. of Axes-
Track Resistance0.05ohm
Supply Voltage Max660VAC
No. of Switch Positions4 Position
Contact Current AC Max10A
Contact Voltage AC Max660V
Rotation Electrical Angle-
Handle StyleConical
Product Range44 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 44-800.4 is a double-pole single-throw (DPST), single-pole single-throw (SPST) 4-position Joystick Control Switch with a plastic black lever actuator and solder terminal. The 44 series switch equipped with snap-action switching elements, momentary function and 4NC + 4NO contacts. It has gold-plated silver contacts. Designed to be fitted in a mounting hole of 22.5mm diameter in accordance with IEC 60947-5-1 and VDE 0660.
- Raised mounting design
- Flush design
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
No. of Axes
-
Supply Voltage Max
660VAC
Contact Current AC Max
10A
Rotation Electrical Angle
-
Product Range
44 Series
Track Resistance
0.05ohm
No. of Switch Positions
4 Position
Contact Voltage AC Max
660V
Handle Style
Conical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability