Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No84R-AB2-112-PD
Newark Part No.45P5340
Product Range84R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerGRAYHILL
Manufacturer Part No84R-AB2-112-PD
Newark Part No.45P5340
Product Range84R Series
Technical Datasheet
Product Range84R Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialAluminum
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width64.516mm
Panel Cutout Height83.57mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
84R Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
12
Panel Cutout Height
83.57mm
Keypad Array
3 x 4
Housing Material
Aluminum
Contact Voltage DC Nom
24V
Panel Cutout Width
64.516mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate