Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10GW-1B
Newark Part No.19M4100
Product RangeDZ Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.630 |
5+ | $66.820 |
10+ | $61.730 |
25+ | $58.830 |
50+ | $55.920 |
Price for:Each
Minimum: 1
Multiple: 1
$72.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoDZ-10GW-1B
Newark Part No.19M4100
Product RangeDZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250VDC
Product RangeDZ Series
Contact Voltage AC Nom250VAC
Operating Force Max1.67N
SVHCTo Be Advised
Product Overview
The DZ-10GW-1B is a double-pole double-throw (DPDT) special-purpose Basic Switch with 0.5mm contact gap and hinge lever actuator. This DZ-series screw terminal microswitch incorporates two completely independent built-in switches. It is ideal for switching the circuits operating on two different voltages and for controlling two independent circuits. It can be interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ (initial value) Maximum contact resistance
- IP00 Protection rating
- 175 Proof tracking index (PTI)
- -25 to 80°C (with no icing) Ambient operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DZ Series
Operating Force Max
1.67N
Microswitch Actuator
Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DZ-10GW-1B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability