Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No9509136118
Newark Part No.54M3163
Product RangeNavimec module Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.920 |
| 5+ | $84.320 |
| 10+ | $83.850 |
| 25+ | $82.790 |
| 50+ | $72.150 |
| 100+ | $70.020 |
| 250+ | $67.890 |
Price for:Each
Minimum: 1
Multiple: 1
$84.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No9509136118
Newark Part No.54M3163
Product RangeNavimec module Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions5
Product RangeNavimec module Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9509136118 from MEC is a Navimec module including keycap with legend. Navimec module is a five position navigational switch solution based on high quality pushbutton switches. Ideal for data entry devices where joystick function is needed to navigate through menus. It has a select switch in the middle and four navigational switches around it.
- 5 switches containing 4 x3ATL6 and 1 x 3FTL6
- 4 x 1ZB09XD136 legend arrow symbol
- 1 x 1ZC09118 legend OK symbol
- Switching capacity of 50mA at 24VAC
- Temperature range from -40°C to 115°C
- IP67 sealing
- 10,000,000 operations life time
- Through hole version
Applications
Power Management, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec module Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
5
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate