Print Page
29A-W
Reed Switch, Standard Gap, 29 Series, 1NO, Surface Mount, 400 mA, 160 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No29A-W
Newark Part No.36C7198
Product Range29 Series
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.770 |
100+ | $5.340 |
500+ | $4.950 |
1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No29A-W
Newark Part No.36C7198
Product Range29 Series
Product Range29 Series
Contact Configuration1NO
Switch MountingSurface Mount
Contact Current Max400mA
Switching Voltage Max160VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 29 series switch is the most versatile switch used today in commercial and residential applications. The 29P series comes with 24" jacketed lead.
Technical Specifications
Product Range
29 Series
Switch Mounting
Surface Mount
Switching Voltage Max
160VDC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate