Print Page
50-12-W
Reed Switch, 50 Series, 1NO, Surface Mount, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50-12-W
Newark Part No.36C7466
Product Range50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $5.430 |
100+ | $5.020 |
500+ | $4.650 |
1000+ | $4.300 |
Price for:Each
Minimum: 10
Multiple: 10
$54.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50-12-W
Newark Part No.36C7466
Product Range50 Series
Technical Datasheet
Product Range50 Series
Contact Configuration1NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
50 , 50F and 55F series switches are the most chosen switch configurations for residential installations. Low profile and self adhesive 3M tape make installation quick and simple. 50F and 55F come with break aways for applications where screw mounts are needed.
Technical Specifications
Product Range
50 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate