Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoORT 551/10-15 AT
Newark Part No.59AM0889
Product RangeORT551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.640 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoORT 551/10-15 AT
Newark Part No.59AM0889
Product RangeORT551 Series
Technical Datasheet
Product RangeORT551 Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max200mA
Switching Voltage Max30V
Switching Power Max3W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ORT551 Series
Switch Mounting
Through Hole
Switching Voltage Max
30V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPDT
Contact Current Max
200mA
Switching Power Max
3W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate