Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No312-8E
Newark Part No.64K8447
Product Range312 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $349.190 |
5+ | $328.030 |
10+ | $315.310 |
25+ | $288.870 |
Price for:Each
Minimum: 1
Multiple: 1
$349.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No312-8E
Newark Part No.64K8447
Product Range312 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles8 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
Product Overview
The 312-8E is a Power Tap Switch constructed to provide dependable, convenient operation. The high-current non-shorting rotary switch has ceramic arc-proof body and silver alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity. It features "slow-breaking, quick-make" action proved best for switching AC current. Non-shorting type disconnects previous circuit before establishing contact for succeeding tap. The Ceramic and metal construction provides resistance to arcing, burning and charring.
- Self-cleaning with built in wiping action contacts
Applications
Industrial
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
8 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability