Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDRD16RAE04.
Newark Part No.27AC3941
Product RangeDRD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDRD16RAE04.
Newark Part No.27AC3941
Product RangeDRD Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles16 Pole
Angle of Throw-
Contact Current AC Max400mA
Contact Voltage AC Max20V
Product RangeDRD Series
IlluminationNon Illuminated
Contact Current DC Max400mA
Contact Voltage DC Max20V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRD series process sealed Rotary DIP Switch has flush, mini plastic shaft, wheel and metal shaft actuator style. It is available in THT and SMT mounting style. It has BCD, BCD compliment, Hex, Hex compliment output codes.
- 10mm Edge length
- 10 and 16 Standard number of positions
- 20000 Operations electrical endurance
- Flush actuator versions
Applications
Building Automation, Communications & Networking, Test & Measurement, Automation & Process Control, Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
16 Pole
Contact Current AC Max
400mA
Product Range
DRD Series
Contact Current DC Max
400mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate