Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No10250T21LB
Newark Part No.60AH9004
Product Range10250T-SS Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $212.690 |
Price for:Each
Minimum: 1
Multiple: 1
$212.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No10250T21LB
Newark Part No.60AH9004
Product Range10250T-SS Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom660V
Contact Voltage DC Nom660V
Contact Current Max6A
Switch TerminalsSaddle Clamp
Product Range10250T-SS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
660V
Switch Terminals
Saddle Clamp
SVHC
No SVHC (17-Jan-2022)
Contact Voltage AC Nom
660V
Contact Current Max
6A
Product Range
10250T-SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate