New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      CA5-01

                      Contact Block, 2 A, 690 V, 1 Pole, Screw Clamp

                      ABB CA5-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoCA5-01
                      Newark Part No.38K0196
                      Product RangeCA5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      435 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.890
                      10+$27.480
                      25+$26.070
                      50+$24.660
                      100+$23.260
                      250+$21.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoCA5-01
                      Newark Part No.38K0196
                      Product RangeCA5
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew Clamp
                      No. of Poles1 Pole
                      Contact Current Max2A
                      Contact Voltage AC Max-
                      For Use WithA 3-Pole Contactors
                      Contact Voltage DC Max-
                      Product RangeCA5
                      SVHCTo Be Advised

                      Product Overview

                      The 1SBN010010R1001 is a 1-pole Auxiliary Contact Block with NO leading/NC lagging contacts. It is equipped with screw type connecting terminals, protected against accidental direct contact and bears the corresponding function marking. It is suitable for the operation of auxiliary circuits and control circuits.

                      • IP20 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Screw Clamp

                      Contact Current Max

                      2A

                      For Use With

                      A 3-Pole Contactors

                      Product Range

                      CA5

                      No. of Poles

                      1 Pole

                      Contact Voltage AC Max

                      -

                      Contact Voltage DC Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate