New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      22DILEM

                      Contact Block, 10 A, 690 V, 4 Pole, Screw

                      EATON MOELLER 22DILEM
                      EATON MOELLER 22DILEM
                      EATON MOELLER 22DILEM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part No22DILEM
                      Newark Part No.06WX4145
                      Product RangeDILEM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$46.530
                      10+$41.470
                      25+$40.240
                      50+$37.920
                      100+$35.320
                      250+$31.220
                      500+$27.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part No22DILEM
                      Newark Part No.06WX4145
                      Product RangeDILEM
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles4 Pole
                      Contact Current Max10A
                      Contact Voltage AC Max690V
                      For Use WithDILEM Contactors
                      Contact Voltage DC Max-
                      Product RangeDILEM
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 22DILEM is a 4-pole Auxiliary Contactor with interlocked opposing contacts. The Contactor has 2NO/2NC contact configuration with screw terminals and 15minutes time interval between loading cycles.

                      • Auxiliary Contactor Module with Positive Acting Contacts
                      • 2NO/2NC Contact Configuration
                      • 300VAC between Coil and Auxiliary Contacts
                      • 6000VAC Rated Impulse withstand Voltage
                      • Flexible with Ferrule
                      • Surface Mounting

                      Applications

                      Industrial

                      Notes

                      Switch-on and switch-off conditions based on DC-13, time constant as specified.

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      10A

                      For Use With

                      DILEM Contactors

                      Product Range

                      DILEM

                      No. of Poles

                      4 Pole

                      Contact Voltage AC Max

                      690V

                      Contact Voltage DC Max

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate