New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      M22-K10

                      Contact Block, 6 A, 500 V, 1 Pole, M22 Series, RMQ-Titan, Screw, 1NO

                      EATON CUTLER HAMMER M22-K10
                      EATON CUTLER HAMMER M22-K10
                      EATON CUTLER HAMMER M22-K10
                      EATON CUTLER HAMMER M22-K10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoM22-K10
                      Newark Part No.10R1831
                      Product RangeRMQ-Titan Series
                      Also Known AsGTIN UPC EAN: 786685278001
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,572 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.110
                      5+$21.240
                      10+$19.640
                      25+$17.780
                      50+$16.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoM22-K10
                      Newark Part No.10R1831
                      Product RangeRMQ-Titan Series
                      Also Known AsGTIN UPC EAN: 786685278001
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles1 Pole
                      Contact Current Max6A
                      Contact Voltage AC Max500V
                      For Use WithEaton M22 Series Modular Pushbutton Switches
                      Contact Voltage DC Max220V
                      Product RangeRMQ-Titan Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The M22-K10 is a 22.5mm Contact Block with screw terminals. It is suitable for use with M22 series modular pushbutton switches.

                      • 1NO contact configuration
                      • Front mounting
                      • IP66, NEMA 4X, 13 rating

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      6A

                      For Use With

                      Eaton M22 Series Modular Pushbutton Switches

                      Product Range

                      RMQ-Titan Series

                      No. of Poles

                      1 Pole

                      Contact Voltage AC Max

                      500V

                      Contact Voltage DC Max

                      220V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for M22-K10

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate