Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZO
Newark Part No.46WX3079
Product RangeNHI Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.130 |
| 10+ | $35.230 |
| 25+ | $34.300 |
| 50+ | $32.500 |
| 100+ | $30.500 |
| 250+ | $27.330 |
| 500+ | $24.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZO
Newark Part No.46WX3079
Product RangeNHI Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max3.5A
Contact Voltage AC Max500V
For Use WithPKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Contact Voltage DC Max220V
Product RangeNHI Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NHI11-PKZO from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be fitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breakers for starter combinations, NHI-E series trip indicating auxiliary contact.
- 1NC + 1NO contact configuration
- Rated operational voltage is 500VAC and 250VDC
- UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3.5A
For Use With
PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Product Range
NHI Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate