| Quantity | Price |
|---|---|
| 1+ | $35.310 |
Product Information
Product Overview
Magnetic-inductive proximity switches are actuated by magnetic fields. They detect permanent magnets through non-ferromagnetic materials such as wood, plastic, non-ferrous metals, aluminum or stainless steel. Turck magnetic field sensors obtain a particularly high switching distance using the actuation magnets. As they are available in a number of sizes and versions, they enable a wide range of possibilities for detection, particularly in constructions where mounting space is limited or other difficult conditions prevail. The diagram shows a typical characteristic curve of the magnetic flux density [in mT] based on the distance in the axial direction and at room temperature.
- Housing material Metal, SrFe
- Attainable switching distance approx. 90 mm with magnetic field sensors (BIM) in models (E)M12E, M18 and G12SK
- Attainable switching distance approx. 78 mm with magnetic field sensors (BIM) in models EH6.5, EG08 and M12-S1209
Technical Specifications
Turck BIM Series Magnetic Field Sensors
Lead
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate