Print Page
Image is for illustrative purposes only. Please refer to product description.
4,359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.790 |
| 25+ | $3.670 |
| 50+ | $3.570 |
| 100+ | $3.450 |
| 250+ | $3.230 |
| 500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part No60064
Newark Part No.31C1094
For Use WithAPM HEXSEAL IQ Switches
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 60064 is a gray Bushing Seal for use with the APM HEXSEAL IQ switch. The seal is fabricated from a stainless steel washer with a bonded high-tear strength silicone rubber sealing ring. The reusable self-sealing washers are designed for use with popular sealed switches and circuit breakers. It meets stringent Military, UL and Canadian National Standards regarding environmental requirements for electrical enclosures.
- Meets IEC IP66/68 enclosure protection
- Reusable in the event the switch or circuit breaker fails
- Easy to install
- Seals the panel cutout in which the circuit breaker is mounted
Applications
Defence, Military & Aerospace
Technical Specifications
For Use With
APM HEXSEAL IQ Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate