Print Page
3,002 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.600 |
25+ | $1.600 |
50+ | $1.590 |
100+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoMX1A-11NW
Newark Part No.01M8366
Product RangeMX Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMX Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max10mA
Contact Voltage DC Nom12V
Actuating Force59.5gf
Operating Force2.1ozf
Contact Rating10mA at 12VDC
Switch Dimensions (L x W)15.6mm x 15.6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The MX1A-11NW is a 1-pole momentary Tactile Switch with cylindrical and standard keycaps. The constructive design of the key and the design of the associated keycaps fulfil the ergonomic requirements for data input workstations. Long operating life with gold cross point contact and high reliability with quick actuation.
- Desktop Profile, 0.60" (15.2mm) from PCB (No Keycap)
- AuAg10 Contact
- PCB Mount
- 50-million Operations Long Life
- 4mm Travel
- <lt/>100MΩ at 100VDC Insulation Resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Operating Force
2.1ozf
Switch Dimensions (L x W)
15.6mm x 15.6mm
Illumination
Non Illuminated
Product Range
MX Series
Switch Mounting
Through Hole
Contact Current Max
10mA
Actuating Force
59.5gf
Contact Rating
10mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MX1A-11NW
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate