Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8505K6
Newark Part No.73C7257
Product Range8505 Series
Also Known AsMS24660-23D
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $216.120 |
Price for:Each
Minimum: 1
Multiple: 1
$216.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8505K6
Newark Part No.73C7257
Product Range8505 Series
Also Known AsMS24660-23D
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration4PST
IlluminationNon Illuminated
Product Range8505 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCCadmium
Product Overview
- 8505 series MIL-DTL-3950 lever lock switch
- Military environmentally sealed switch
- Locking actuator for safety
- Moulded-in terminal inserts and terminal numbers
- MS approved and QPL'd per MIL-DTL-3950
- Thermoset moulding materials meet flame retardant
- Temperature range of -85°F to +160°F (-65°C to +71°C)
- Life: 20,000 operations at rated load and 40,000 operations mechanical life
- D lock bushing style
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
4PST
Product Range
8505 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate