Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No802-72C
Newark Part No.59F746
Product Range802 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,566.310 |
| 5+ | $2,415.100 |
| 10+ | $2,342.270 |
| 25+ | $2,173.240 |
| 50+ | $2,129.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,566.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No802-72C
Newark Part No.59F746
Product Range802 Series
Technical Datasheet
Switch OperationOn
Contact Configuration72PDT
IlluminationNon Illuminated
Product Range802 Series
Switch Mounting-
Contact Current Max5A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 802 series dust-tight Toggle Switch protected against normal ambient dust conditions. It is designed for use in controlled environment such as test areas, computer control rooms, broadcast studios and network management centres. They are available in switching configurations of 4 to 144 pole double throw, all with maintained action. It is used for control and indicator circuits. Terminals are designed to accept T-Bar connectors.
- Available in 1-144 poles, double throw, form C
- Protected again normal ambient dust conditions
- Switches more circuits in less space
Applications
Computers & Computer Peripherals, Commercial, Industrial, Industrial
Technical Specifications
Switch Operation
On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
72PDT
Product Range
802 Series
Contact Current Max
5A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate