Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $263.260 |
| 3+ | $258.340 |
| 5+ | $250.950 |
Price for:Each
Minimum: 1
Multiple: 1
$263.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVR81L
Newark Part No.21H4202
Technical Datasheet
Product Range-
Sensor Output TypeRelay
Touch Button FunctionMomentary
Sensing Range Max-
Supply Voltage DC Min-
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Supply Voltage DC Max-
Output Current7A
Output StateSPDT Relay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OTBVR81L is a Momentary Action Optical Touch Button are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. Two indicator LEDs. One lights whenever power is "ON", the other lights whenever the output relay is activated.
- AC and AC/DC model
- 1NC-1NO contact
- Lexan® upper housing
- -20 to 50°C Operating temperature
Applications
Industrial, Medical
Technical Specifications
Product Range
-
Touch Button Function
Momentary
Supply Voltage DC Min
-
Touch Button Operation
Normally Open, Normally Closed
Output Current
7A
Supply Voltage Min
20V
IP Rating
IP66
Sensor Output Type
Relay
Sensing Range Max
-
Illumination Color (Activated)
Non Illuminated
Supply Voltage DC Max
-
Output State
SPDT Relay
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability