Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No9151
Newark Part No.34R9977
Product Range9150 Series
Also Known AsBK9151
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,058.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9151
Newark Part No.34R9977
Product Range9150 Series
Also Known AsBK9151
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max27A
Power Rating540W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range9150 Series
Plug Type-
Product Overview
The 9150 is a high performance linear-regulated programmable DC power supply that provides excellent performance and features not found in other supplies in this price category. These supplies are designed for applications in design verification, production or university labs that require high yet clean and reliable power, combined with excellent resolution, accuracy and fast transient response time.
- Very low ripple and noise due to linear regulation
- Excellent display resolution
- Fast transient response time (<lt/>120 µs)
- SCPI compatible
- Communicate via RS232 or USB Interface, using the provided cable
- Closed case calibration
- List mode operation for increased throughput
- Very quiet due to intelligent fan speed control
- For bench use or rack mountable
- Application Software for front panel emulation and simple test sequence generation included
- Digital port with Remote Inhibit (RI) included
- Over voltage protection
- Digital Volt Meter and Milliohm Meter
Applications
Test & Measurement, Power Management
Contents
User manual, power cord, RS232 and USB communication cable, application software installation disk and certificate of calibration
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
540W
Supply Voltage Max
-
Product Range
9150 Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
27A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate