Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3300A
Newark Part No.95H8001
Product RangeN3300 Series
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,795.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5,795.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3300A
Newark Part No.95H8001
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating1.8kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max240V
Operating Current Max360A
Manufacturer Warranty1 Year
Product Overview
N3300A is a full-rack width mainframe with 6-slots that accepts combinations of N330x user-installable load modules (150 W to 600 W). The N3300A holds up to six N3302A, N3303A, N3304A, and N3307A load modules, or up to three N3305A and N3306A load modules, allowing up to 1,800 watts of total maximum power. The N330xA series of DC electronic loads provides fast operation and the accurate programming and read-back needed for high-volume DC power supply test systems.
- 6 slots - full rack width mainframe
- 1800W of total maximum power
- 6 Modules available for configuring (150W to 600W)
- Max voltage input: 240V (N3303A)
- Max current input: 120A (N3306A)
Contents
N3300A mainframe, Product reference CD-ROM including: VXIplug&play drivers, User’s guide, Programming guide, Application notes.
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
240V
Manufacturer Warranty
1 Year
Power Rating
1.8kW
Operating Voltage Min
0V
Operating Current Max
360A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate