New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Modular Power Supplies
                                                                                                  Print Page

                                                                                                  N5762A

                                                                                                  Modular Power Supply, 1320 W, Adjustable, 0 V, 8 V, 165 A

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  KEYSIGHT TECHNOLOGIES N5762A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN5762A
                                                                                                  Newark Part No.56J9868
                                                                                                  Product RangeN5700 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,843.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,843.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN5762A
                                                                                                  Newark Part No.56J9868
                                                                                                  Product RangeN5700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output Power Max1320W
                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max8V
                                                                                                  Output Current Max165A
                                                                                                  Product RangeN5700 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  N5762A is a N5700 series DC power supply that offers just the right performance at just the right price, all in a compact (1U) package.

                                                                                                  • Single output, 8V, 165A, 1320W
                                                                                                  • Small, high-density package saves you rack space
                                                                                                  • Easy front-panel operation
                                                                                                  • Built-in voltage and current measurement
                                                                                                  • Full protection from over-voltage and over-current
                                                                                                  • 85-265VAC universal AC input
                                                                                                  • Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
                                                                                                  • LAN, USB, and GPIB interfaces standard
                                                                                                  • Fully compliant to LXI class C specification
                                                                                                  • Extensive device protection and simplify system connections

                                                                                                  Technical Specifications

                                                                                                  Output Power Max

                                                                                                  1320W

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Max

                                                                                                  165A

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  Output Voltage Max

                                                                                                  8V

                                                                                                  Product Range

                                                                                                  N5700 Series

                                                                                                  Technical Docs (8)

                                                                                                  User Manual EN

                                                                                                  Selection Guide EN

                                                                                                  Application Note 2 EN

                                                                                                  Application Note 3 EN

                                                                                                  Application Note 4 EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate