Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786328-01
Newark Part No.14AJ6259
Product RangeRM-26999
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $18,138.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18,138.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786328-01
Newark Part No.14AJ6259
Product RangeRM-26999
Technical Datasheet
Bandwidth1MHz
Third Order Intercept-
Noise Figure Typ-
Memory Size-
No. of Input Channels4Channels
Product RangeRM-26999
SVHCLead
Product Overview
The RM-26999 is a rack-mounted, signal conditioning device that connects to several simultaneous-sampling multifunction I/O devices for power measurements. It features four voltage input channels with peak voltages up to 2,000 V and four current transducer ports for current measurements. The current transducer ports are optimized for flux-gate transducers by providing all the power, communication, and signal lines required for accurate measurements.
Technical Specifications
Bandwidth
1MHz
Noise Figure Typ
-
No. of Input Channels
4Channels
SVHC
Lead
Third Order Intercept
-
Memory Size
-
Product Range
RM-26999
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate