Need more?
Quantity | Price |
---|---|
1+ | $1,374.710 |
Product Information
Product Overview
MCC USB-1808X is a high-speed, high-precision, simultaneous USB DAQ device. It features eight high-precision, simultaneous analogue inputs, 18-bit resolution, 200KS/s/ch sample rate, two analogue outputs, 4 digital I/O, two counters and two quadrature encoder inputs. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 8 SE/8 DIFF simultaneous analogue inputs
- ±10V, ±5V, 0-10V, 0-5V input ranges
- Two timer outputs
- No external power required
- Synchronous AI, AO, DIO operations (up to 200kS/s per channel
- Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®
Contents
USB-1808X, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
8Channels
-
2MHz
89.9mm
USB-1808 Series
200kSPS
305mA
35.6mm
127mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate