Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34907A CAL
Newark Part No.12AC6317
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,141.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,141.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34907A CAL
Newark Part No.12AC6317
Technical Datasheet
No. of Channels-
Input Voltage Max42V
Input Current Max400mA
Bandwidth100kHz
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34907A CAL from Keysight Technologies is a multifunction module for 34970A/34972A data acquisition/switch units. This 34907A module for the 34970A/34972A data acquisition/switch unit allows great flexibility for a variety of sense and control applications. It combines two 8bit ports of digital input and output, a 100KHz gated totalizer and two ±12V analogue outputs all on a single earth referenced module. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans.
- Calibrated multifunction module
- Digital input/output, totalize input and analogue output
- Two 8bit digital I/O ports (42V, 400mA, open drain), two 16bit analogue outputs (±12V, 10mA)
- 26bit event counter (42V, 100KHz, selectable input threshold)
Contents
34907A multifunction module, Certificate of calibration.
Technical Specifications
No. of Channels
-
Input Current Max
400mA
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2023)
Input Voltage Max
42V
Bandwidth
100kHz
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate