| Quantity | Price |
|---|---|
| 1+ | $10,881.000 |
Product Information
Product Overview
786456-01 is a PCIe-7846 Kintex-7 160T FPGA, 500kS/s multifunction reconfigurable I/O device. The PCIe-7846 features a user-programmable FPGA for high-performance onboard processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7846 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
- Operating environmental temperature range from 0°C to 55°C ( IEC 60068-2-1 and IEC 60068-2-2)
Notes
Do not connect the NI PCIe-7846 to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Multifunction Reconfigurable I/O Device
16bit
8Channels
± 1V to ± 10V
NI DAQ Devices
No SVHC (08-Jul-2021)
500kSPS
8Channels
48I/O's
0°C to +55°C
PCIe-7846
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate